You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hardwood & Laminate Floor Cleaner, 750ml -
G83SC T75 CE
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- G83SC T75 CE
- Order Code:
- SA04711
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037832331755
- Technical Datasheet:
- G83SC T75 CE Datasheet
Product Overview
- Removes stains & restores original shine
- No smears or residue
- Use on varnished hardfloors & laminate
- Natural citrus oils
Product Information
- :
- Floor
- :
- Floor, General Purpose
- :
- Spray Bottle
- :
- 750ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.40 (£6.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.