You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Floor Cleaner Concentrate for Hard Floors, 1L -
L9SC C100 CT
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- L9SC C100 CT
- Order Code:
- SA04689
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037832334220
- Technical Datasheet:
- L9SC C100 CT Datasheet
Product Overview
- Powerful cleaning & degreasing concentrate for all hard floors
- Cuts through grease and grime
- Safe for vinyl, tiles, painted floors, laminates
- Fresh natural lemon fragrance
Product Information
- :
- Floor
- :
- Floor, General Purpose
- :
- Bottle
- :
- 1l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.07 (£4.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.