You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Cradle for 3x 1L Hand Care Bottles -
ORC351
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- ORC351
- Order Code:
- SA04719
- Product Range
- Scrubb - Hand Care Wall Cradles
Product Range Selector (Scrubb - Hand Care Wall Cradles)
See all from this product rangeProduct Overview
- Ideal wall holder for ultimate on-the-go hand care!
- Fits 3x 1L Hand Care Bottles with Pump
- Can be fitted to any wall using screws
- Comes with screw holes ready for fitting to a wall
Footnotes
Product Information
- :
- Wall Mount
- :
- 3l
- :
- Scrubb - Hand Care Wall Cradles
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.99 (£23.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.