You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Performance Glass Cleaner, 750ml -
S32SC T75
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- S32SC T75
- Order Code:
- SA04714
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037832329585
- Technical Datasheet:
- S32SC T75 Datasheet
Product Overview
- High performance cleaner for windows, stainless steel, polished granite, plastics & mirrored surfaces
- Eliminates streaks, smears & fingermarks
- Safe & effective on all surfaces
- Free from ammonia
Product Information
- :
- Glass
- :
- Glass Surfaces
- :
- Spray Bottle
- :
- 750ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.20 (£7.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.