You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grout, Tile Adhesive & Cement Film Remover, 1L -
S48SC C100
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- S48SC C100
- Order Code:
- SA04690
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037832332936
- Technical Datasheet:
- S48SC C100 Datasheet
Product Overview
- Removes excess grout, tile adhesive residues & cement films
- Concentrated deep cleaner
- Use on newly installed tiles
- Strengthens grout lines
Product Information
- :
- Building Maintenance
- :
- Porous Surfaces
- :
- Bottle
- :
- 1l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.65 (£7.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.