You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mould Shield Regrowth Preventer, 500ml -
S51SC T50
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- S51SC T50
- Order Code:
- SA04693
- Product Range
- Scrubb - Mould & Mildew Remover
- Also Known As:
- GTIN UPC EAN: 5037832335241
- Technical Datasheet:
- S51SC T50 Datasheet
Product Range Selector (Scrubb - Mould & Mildew Remover)
See all from this product rangeProduct Overview
- Kills & prevents mould regrowth
- Kills mould to the roots
- Prevents mould regrowth
- Leaves a protective barrier
Product Information
- :
- Mould Release Agent
- :
- General Purpose
- :
- Spray Bottle
- :
- 500ml
- :
- -
- :
- Scrubb - Mould & Mildew Remover
Technical Documents (2)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.50 (£5.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.