You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Spot, Mould & Algae Remover, 5L -
S69SC C500
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- S69SC C500
- Order Code:
- SA04706
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037832335395
- Technical Datasheet:
- S69SC C500 Datasheet
Product Overview
- Restores paving, natural stone, concrete, driveways & brickwork
- Eliminates black spots, dirt & grime
- Restores masonry surfaces
- High strength formulation
Product Information
- :
- Surface
- :
- 0
- :
- Bottle
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.81 (£18.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.