You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Worker Socks, Size 10 - 13 - 3 Pack -
T53546
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T53546
- Order Code:
- HE35457
- Also Known As:
- GTIN UPC EAN: 5055056997410
Product Range Selector (Scruffs - Worker Socks)
See all from this product rangeProduct Overview
- Internal cushioned lining for warmth and comfort
- Reinforced heel and toe ensure maximum durability
- Material Compostion: 60% cotton, 25% polyester, 9% polypropylene, 3% nylon, 2% elastodiene, 1% elastane
Product Information
- :
- Socks
- :
- Black
- :
- 10 - 13 UK
- :
- -
- :
- Male
- :
- Adult
- :
- Scruffs - Worker Socks
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.03 (£10.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.