You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Work Shorts, Black W30" -
T53926
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T53926
- Order Code:
- HE35384
- Also Known As:
- GTIN UPC EAN: 5055056998608
Product Range Selector (Scruffs - Trade Shorts)
See all from this product rangeProduct Overview
- Cargo pocket, rule pocket, mobile phone pocket, secure zipped pocket
- Regular fit for a classic look and all day comfort
- Lightweight and durable twill fabric for all day comfort and performance
- Hammer loop, tool loops and D-ring for tool and accessory storage
- Hard wearing canvas fabric pocket reinforcements
- Triple stitched seams for long lasting durability
- YKK zipped fly
- 65% Polyester 35% cotton, 250gsm
Product Information
- :
- Shorts
- :
- Black
- :
- 30" Waist
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- Scruffs - Trade Shorts
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.94 (£28.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.