You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Flex Work Trousers, Black W32" L30" -
T54492
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T54492
- Order Code:
- HE35367
- Also Known As:
- GTIN UPC EAN: 5056122004766
Product Range Selector (Scruffs - Trade Flex Trousers)
See all from this product rangeProduct Overview
- Abrasion resistant, top loading Cordura fabric knee pad pockets with dual positioning for optimum comfort
- Durable polyester canvas pocket reinforcements
- Holster pockets at the side of the trouser for accessibility and comfort
- Hammer loop and D-ring
- Triple stitched seams for long lasting durability
- Secure zipped pocket
- Cargo pocket, mobile phone pocket and ruler pocket
- Machine washable at 40 degrees
- 81% Polyester 19% cotton, 250gsm
Product Information
- :
- Trousers
- :
- Black
- :
- 32" Waist, 30" Leg
- :
- 81% Polyester, 19% Cotton
- :
- Male
- :
- Adult
- :
- Scruffs - Trade Flex Trousers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.51 (£54.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.