You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Hoodie, Black Small -
T54510
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T54510
- Order Code:
- HE35390
- Also Known As:
- GTIN UPC EAN: 5056122004933
Product Range Selector (Scruffs - Trade Hoodie)
See all from this product rangeProduct Overview
- Brushed back fleece to help retain body heat and provide added comfort
- Zipped pockets for secure storage
- Adjustable hood for a comfortable fit
- Abrasion resistant Abratect™ cuff panels for long-lasting durability
- Ribbed hem and cuffs for a secure and comfortable fit
- Ribbed side panels for flexibility and freedom of movement
- Over-the-head design with a high collar to protect against cold weather
- 65% polyester 35% cotton brushed back fleece, 320gsm
Product Information
- :
- Hoodie
- :
- Black
- :
- Small
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- Scruffs - Trade Hoodie
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.09 (£28.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.