You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Flex Plus Holster Trouser, Black W38" L32" -
T54759
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T54759
- Order Code:
- HE35823
- Also Known As:
- GTIN UPC EAN: 5056122009174
Product Range Selector (Scruffs - Pro Flex Plus Holster Trousers)
See all from this product rangeProduct Overview
- Flexible slim fit with 4-way stretch fabric throughout for ultimate comfort and freedom of movement
- Abrasion resistant top-loading stretch CORDURA® knee pockets for enhanced durability
- Two knee pad positions for optimum comfort
- Easy access holster pockets
- Cargo pocket, rule pocket, mobile phone pocket, secure zipped pocket
- Hammer loop, tool loops and D-ring for tool and accessory storage
- Adjustable hem with hard wearing canvas fabric reinforcement for enhanced durability
- Triple stitched seams for long lasting durability
- YKK zipped fly
- 92% Nylon, 8% Elastane, 200gsm
Product Information
- :
- Trousers
- :
- Black
- :
- 38" Waist, 32" Leg
- :
- 92% Nylon, 8% Elastane
- :
- Male
- :
- Adult
- :
- Scruffs - Pro Flex Plus Holster Trousers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.31 (£67.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.