You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Flex Holster Trouser, Black W30" L30" -
T54763
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T54763
- Order Code:
- HE35826
- Also Known As:
- GTIN UPC EAN: 5056122009204
Product Range Selector (Scruffs - Pro Flex Holster Trousers)
See all from this product rangeProduct Overview
- Flexible slim fit with comfort gusset for freedom of movement
- 360 Degree adjustable body
- Abrasion resistant top-loading Ballistic CORDURA® knee pockets for enhanced durability
- Two knee pad positions and knee ventilation for optimum comfort
- Easy access holster pockets
- Cargo pocket, rule pocket, 2x mobile phone pocket, secure zipped pocket
- Hard wearing canvas fabric hem and pocket reinforcements for enhanced durability
- Triple stitched seams for long lasting durability
- YKK zipped fly
- 81% Polyester, 19% Cotton, 250gsm
Product Information
- :
- Trousers
- :
- Black
- :
- 30" Waist, 30" Leg
- :
- 81% Polyester, 19% Cotton
- :
- Male
- :
- Adult
- :
- Scruffs - Pro Flex Holster Trousers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.14 (£68.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.