You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Winter Thermal Essentials Pack, 3 Piece (Gloves, Beanie & Neck Warmer) -
T54874
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T54874
- Order Code:
- HE36272
- Also Known As:
- GTIN UPC EAN: 5056122017957
Product Overview
- Warm, lightweight fleece
- One size fits all
- Machine washable
- Ideal gift idea
Contents
Fleece Neck Warmer, Fleece Gloves & Fleece Beanie
Product Information
- :
- Beenie
- :
- Black
- :
- One Size Fits All
- :
- 100% Polyester
- :
- Unisex
- :
- Adult
- :
- -
Technical Documents (0)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.94 (£11.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.