You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Thermo Jacket, Black Medium -
T55127
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T55127
- Order Code:
- HE36243
- Also Known As:
- GTIN UPC EAN: 5056122015458
Product Range Selector (Scruffs - Trade Thermo Jacket)
See all from this product rangeProduct Overview
- Insatherm® padding insulates the core & retains body heat
- Flexible softshell sleeves & side panels
- Elasticated hood, hem and cuffs keep wind out & warmth in
- 3x External zipped pockets
- 96% Polyester, 4% Elastane
Product Information
- :
- Jacket
- :
- Black
- :
- Medium
- :
- 96% Polyester, 4% Elastane
- :
- Male
- :
- Adult
- :
- Scruffs - Trade Thermo Jacket
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.40 (£50.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.