You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Holster Work Trousers 2020, Black - W28" L30" -
T55206
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T55206
- Order Code:
- HE36563
- Also Known As:
- GTIN UPC EAN: 5056122016516
Product Range Selector (Scruffs - Trade Holster Trousers)
See all from this product rangeProduct Overview
- Durable work trousers made from heavy duty twill fabric with stretch panels for comfort and flexibility
- Two-layered reinforced seat for long-lasting performance
- Tapered fit – wider in the thigh and tapered at the hem for a modern and comfortable fit
- Abrasion-resistant top-loading Cordura® knee pockets with two positions for comfort and durability
- Hard-wearing abrasion-resistant hem and pocket reinforcements
- Easy access holster pockets with tool loops for tool and accessory storage
- Cargo pockets with zipped section, rule pocket, mobile phone pocket, hammer loops and D-ring
- 65% Polyester, 35% cotton, 250gsm
Product Information
- :
- Trousers
- :
- Black
- :
- 28" Waist, 30" Leg
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- Scruffs - Trade Holster Trousers
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.34 (£48.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.