You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery LED Tube RGB+ A + M Wireless DMX -
JTUBEX1
New- Manufacturer:
- SDJ SDJ
- Manufacturer Part No:
- JTUBEX1
- Order Code:
- DP38558
- Product Range
- Proel - J TUBE X1 Series
- Also Known As:
- GTIN UPC EAN: 8032496922414
Product Range Selector (Proel - J TUBE X1 Series)
See all from this product rangeProduct Overview
- 320x 0,5W LED RGB+Amber+Mint (64R - 64G - 64B - 64A - 64M)
- Beam Angle: 135° x 115°
- Linear dimmer 0-100%
- Adjustable strobe effect
- Pixel control 16 Sectors
- 7 DMX configurations available: 2/3/5/12/48/80/87 channels
- Protocol USITT DMX 512
- Built-in wireless DMX transceiver
- Master / Slave mode
- Static Colour mode
- Auto mode with 30 programs selectable from the display, with speed adjustment
- Colour mode with 101 color macros and 112 white macros
- Colour calibration system
- Power management system
- 4 Different dimming curves available
- Die cast aluminum housing
- Colour LCD display
- Front opaline plexiglass
- IP54 rating
- 1/4-20 UNC thread connection terminal
- Runtime battery: 1h:45m (full ON - Boost power mode)
- Runtime battery: 3h:50m (Color change - Boost power mode)
- Charging cycle: 6 hrs (Projector turned off)
- Max power: 70W
- Dimensions: 1060mm x Ø44mm
Product Information
- :
- Proel - J TUBE X1 Series
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.17 (£299.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.