You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EXOS X24 3.5" SATA 6Gbps 512e/4KN Advanced Format Enterprise Hard Drive, 16TB -
ST16000NM002H
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- ST16000NM002H
- Order Code:
- CS36779
- Product Range
- Seagate EXOS
- Also Known As:
- GTIN UPC EAN: 0763649175231
- Technical Datasheet:
- ST16000NM002H Datasheet
Product Range Selector (Seagate EXOS)
See all from this product rangeProduct Overview
- Market-leading storage capacity for maximum rack space efficiency
- Maintain reliable performance in large scale applications with enhanced caching
- Optimises storage requirements with PowerBalance™ functionality
- Advanced data protection and security with Seagate Insant Secure
- Enterprise class reliability backed by a 2.5 Million hour MTBF rating
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 16TB
- :
- 7200rpm
- :
- 512MB
- :
- Seagate EXOS
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £292.95 (£351.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























