You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BarraCuda 3.5" HDD Desktop Hard Drive, 20TB -
ST20000DM001
New- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- ST20000DM001
- Order Code:
- CS38223
- Product Range
- Seagate BarraCuda
- Also Known As:
- GTIN UPC EAN: 8719706439411
- Technical Datasheet:
- ST20000DM001 Datasheet
Product Range Selector (Seagate BarraCuda)
See all from this product rangeProduct Overview
- Versatile, high performance storage solution for PC systems
- Dependable and reliable operation
- Utilises Conventional Magnetic Recording (CMR) technology
- Advanced power modes to reduce energy without performance loss
- 2 Year manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 20TB
- :
- 7200rpm
- :
- 512MB
- :
- Seagate BarraCuda
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £211.95 (£254.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.