You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FireCuda 3.5" Hard Disc Drive SATA 6Gb/s, 4TB -
ST4000DXA05
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- ST4000DXA05
- Order Code:
- CS36268
- Also Known As:
- GTIN UPC EAN: 8719706430449
- Technical Datasheet:
- ST4000DXA05 Datasheet
Product Range Selector (Seagate FireCuda)
See all from this product rangeProduct Overview
- Build your ultimate game vault without sacrifice with FireCuda® HDD
- Ideal for serious gamers and creative pros alike
- Access data faster with 7,200 RPM speeds and SATA 6Gb/s interface
- Achieve new performance heights with a large 256MB cache to load applications and files faster
- Simple installation with a standardised 3.5" form factor
- CMR recording technology for higher endurance and faster reads and writes
- Back up data for increased security using the free Seagate DiscWizard™ software
- Seamlessly monitor drive health, performance, and firmware updates using the free SeaTools™ software download
- 5 Year manufacturer warranty
Product Information
- :
- External
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 4TB
- :
- 7200rpm
- :
- 256MB
- :
- Seagate FireCuda
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £138.95 (£166.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.