You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IronWolf Business 3.5" SATA 6Gbps NAS Hard Drive, 4TB -
ST4000VN006
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- ST4000VN006
- Order Code:
- CS35783
- Product Range
- Seagate IronWolf
- Technical Datasheet:
- ST4000VN006 Datasheet
Product Range Selector (Seagate IronWolf)
See all from this product rangeProduct Overview
- AgileArray™ design is built for dual-plane balancing and RAID optimisation within multi-bay environments
- Designed to handle large multi-user workloads; 180TB/year workload rating
- High cache options for faster access to frequently used files
- Provides up to 180MB/s maximum sustained transfer rates
- 1M Hours MTBF/3 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 4TB
- :
- 5900rpm
- :
- 256MB
- :
- Seagate IronWolf
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.95 (£103.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.