You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EXOS 7E10 3.5" SATA 6Gbps 512e Advanced Format Enterprise Hard Drive, 6TB -
ST6000NM019B
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- ST6000NM019B
- Order Code:
- CS36431
- Product Range
- Seagate EXOS
- Also Known As:
- GTIN UPC EAN: 0763649141182
- Technical Datasheet:
- ST6000NM019B Datasheet
Product Range Selector (Seagate EXOS)
See all from this product rangeProduct Overview
- Enterprise grade reliability backed by a 2 Million hour MTBF rating
- Maintain performance in multi-drive RAID systems with on-the-fly error correction algorithms
- Advanced security features protect your data with Secure Downloads & Diagnostics
- User definable drive functionality with PowerChoice™ and RAID Rebuild®
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 6TB
- :
- 7200rpm
- :
- 256MB
- :
- Seagate EXOS
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £148.95 (£178.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























