You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SkyHawk AI 3.5" SATA 6Gbps Hard Drive, 8TB -
ST8000VE001
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- ST8000VE001
- Order Code:
- CS34839
- Product Range
- Seagate SkyHawk AI
- Also Known As:
- GTIN UPC EAN: 8719706022934
- Technical Datasheet:
- ST8000VE001 Datasheet
Product Range Selector (Seagate SkyHawk AI)
See all from this product rangeProduct Overview
- ImagePerfect™ AI firmware ensures zero dropped frames while supporting heavier workloads
- At 550TB/year, SkyHawk AI is designed for 3x the workload of standard drives
- Versatile scaling capability, supporting up to 64 HD video streams and 32 AI streams
- Perfect for meeting demands of storage expansion with unlimited multi-bay support
- SkyHawk Health Management actively helps support your surveillance storage by focusing on prevention, intervention and recovery options
- RAID RapidRebuild is included which provides 3x faster volume rebuilds
- Tarnish-resistant components for added protection from evironmental elements
- 2M Hours MTBF/5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 8TB
- :
- -
- :
- 256MB
- :
- Seagate SkyHawk AI
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £156.95 (£188.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.