You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Expansion USB 3.0 Portable Hard Drive, 2TB -
STKM2000400
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- STKM2000400
- Order Code:
- CS34648
- Also Known As:
- GTIN UPC EAN: 3660619040247
Product Range Selector (Seagate Expansion)
See all from this product rangeProduct Overview
- Ideal for taking large files when you travel
- Simple drag-and-drop file transfer
- Plug and play SuperSpeed USB 3.0 interface
- Compatible with most Windows and macOS systems
- Dimensions (HxWxD): 13x80x115mm
- 2 Year manufacturer warranty
Contents
Contents: Drive, USB 3.0 cable and user guide
Product Information
- :
- External
- :
- 2.5"
- :
- USB 3.0
- :
- 2TB
- :
- -
- :
- -
- :
- Seagate Expansion
Technical Documents (0)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.95 (£77.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.