You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
One Touch Desktop Drive with Hub, 16TB -
STLC16000400
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- STLC16000400
- Order Code:
- CS36204
- Product Range
- Seagate One Touch
- Also Known As:
- GTIN UPC EAN: 3660619042180
- Technical Datasheet:
- STLC16000400 Datasheet
Product Range Selector (Seagate One Touch)
See all from this product rangeProduct Overview
- Front-facing USB-C and USB 3.0 port for connecting and recharging compatible devices; even if your PC is off
- Password protected external hard drive with USB hub to secure your digital content
- Out-of-the-box compatibilty with most Windows and Mac computers
- Includes Seagate Toolkit Backup software for one-click scheduled backups and file mirroring
- 2 Year manufacturer warranty
Contents
One Touch Hub, 18W power adaptor, USB 3.0 cable, software and user guide
Product Information
- :
- External
- :
- -
- :
- 16TB
- :
- -
- :
- -
- :
- Seagate One Touch
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £319.95 (£383.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.