You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Compact SSD Portable Solid State Drive, 2TB -
STMX2000400
New- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- STMX2000400
- Order Code:
- CS38221
- Product Range
- Seagate Ultra Compact SSD
- Also Known As:
- GTIN UPC EAN: 0763649184479
- Technical Datasheet:
- STMX2000400 Datasheet
Product Range Selector (Seagate Ultra Compact SSD)
See all from this product rangeProduct Overview
- High speed external SSD drive that is small enough to fit on your keyring
- Transfer speeds up to 1000MB/s for fast backup of all your important files
- Highly durable design with 3m drop resistance and IP54 dust & rain resistance
- Supplied with silicone sleeve that provides extra grip and protection
- Direct USB-C connection for plug & play operation
- USB 3.2 Gen 2 10Gb/s interface, compatible with USB-C and Thunderbolt hosts
- Universal compatibility; works with Windows, Mac, Android, iPhone and more
- 3 Year limited manufacturer warranty
Contents
Ultra Compact SSD, silicone sleeve & cap, lanyard and user guide
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 2TB
- :
- -
- :
- -
- :
- 1000MB/s
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Seagate Ultra Compact SSD
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £132.20 (£158.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.