You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FireCuda 520N SSD M.2 2230 NVMe Solid State Drive, 1TB -
ZP1024GV3A002
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- ZP1024GV3A002
- Order Code:
- CS36774
- Product Range
- Seagate FireCuda
- Also Known As:
- GTIN UPC EAN: 8719706436700
- Technical Datasheet:
- ZP1024GV3A002 Datasheet
Product Range Selector (Seagate FireCuda)
See all from this product rangeProduct Overview
- PCIe Gen 4 NVMe performance in M.2 2230 form factor, bringing the desktop gaming experience to your handheld gaming devices
- High speed performance, up to 4,750MB/s
- Backward compatible with Gen3 and Gen2 PCIe slots
- Ongoing protection with Seagate’s three-year Rescue Data Recovery Services
- Supports TRIM and S.M.A.R.T
- 5 Year manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2230
- :
- PCIe Gen 4, NVMe
- :
- 1TB
- :
- -
- :
- -
- :
- 5000MB/s
- :
- 3200MB/s
- :
- 480k
- :
- 750k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Seagate FireCuda
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £96.42 (£115.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.