You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FireCuda 540 PCIe Gen5 Solid State Drive, 2TB -
ZP2000GM3A004
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- ZP2000GM3A004
- Order Code:
- CS36777
- Product Range
- Seagate FireCuda
- Also Known As:
- GTIN UPC EAN: 8719706430883
- Technical Datasheet:
- ZP2000GM3A004 Datasheet
Product Range Selector (Seagate FireCuda)
See all from this product rangeProduct Overview
- PCIe Gen5 interface brings performance of up to 10,000 MB/s and 1.5M IOPS optimised for DirectStorage PC games
- Plug-and-play compatibility with most PCIe Gen5 motherboards and backwards compatible with PCIe Gen4
- Powered by the latest 3D TLC NAND technology
- Ongoing protection with Seagate’s three-year Rescue Data Recovery Services
- Transfer speeds up to 50% faster than PCIe Gen4 NVMe SSDs and up to 17x faster than SATA SSDs
- DirectStorage support brings faster load times to compatible PC games and applications
- Supports TRIM and S.M.A.R.T
- 5 Year manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCIe Gen 5 x4 NVMe 2.0
- :
- 2TB
- :
- -
- :
- -
- :
- 10000MB/s
- :
- 10000MB/s
- :
- 1490k
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Seagate FireCuda
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £247.82 (£297.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.