You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" & 1/2" Sq Drive Torx Star, Hex & Spline Screwdriver Bit Set, 42 Piece -
AK219
- Manufacturer:
- SEALEY SEALEY
- Manufacturer Part No:
- AK219
- Order Code:
- TL15456
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5024209095648
Product Overview
- Chrome Vanadium steel bits, hardened and tempered
- Set includes 3/8" and 1/2" Sq drive to 10mm hex Chrome Vanadium steel bit adaptors
- Supplied in carry-case with inclined tray for quick and easy bit selection
Contents
Hex Bits; 4mm, 5mm, 6mm, 7mm, 8mm, 10mm, 12mm (1 Each 30mm & 75mm), Torx-Star Bits; T20, T25, T30, T40, T45, T50, T55, T60 (1 Each 30mm & 75mm), Spline Bits; M5, M6, M8, M10, M12 (1 Each 30mm & 75mm), Drive Adaptors; 3/8" Sq x 10mm Hex, 1/2" Sq x 10mm Hex & Carry Case
Product Information
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.07 (£28.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.