You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W 12V 8.5 Bar Rechargeable Portable Pressure Washer -
PW1712
- Manufacturer:
- SEALEY SEALEY
- Manufacturer Part No:
- PW1712
- Order Code:
- SI17625
- Also Known As:
- GTIN UPC EAN: 5051747809161
Product Overview
- Features a 17 litre water tank which can be detached from base for easy re-filling
- Unit can be powered and charged by using mains electrical supply or a vehicle's 12V socket
- Also fitted with a rechargeable battery which provides up to 40 minutes of continuous use
- Fitted with accessory storage pouch
- Durable wheels and shoulder strap for easy transportation
Contents
Built-in 12V 4Ah lead acid battery, 6m hose, variable spray nozzle, fixed brush, both fitted with built-in detergent bottles
Product Information
- :
- Cordless
- :
- 12V
- :
- 230V
- :
- 8.5bar
- :
- 8.5bar
- :
- 2.5l/min
- :
- 60W
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £125.80 (£150.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.