You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm - 12.7mm Flexible Conduit Rubber Hose Cutter -
SC127
- Manufacturer:
- SEALEY SEALEY
- Manufacturer Part No:
- SC127
- Order Code:
- TL17928
- Also Known As:
- GTIN UPC EAN: 5024209355636
Product Overview
- ABS body with steel, heat treated blade
- Cutting capacity: 3mm - 12.7mm diameter
- Overall Length: 80mm
Product Information
- :
- Flexible Conduit
- :
- 80mm
- :
- 12.7mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.76 (£9.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.