You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" Digital Torque Wrench, 8Nm - 85Nm -
STW308
- Manufacturer:
- SEALEY SEALEY
- Manufacturer Part No:
- STW308
- Order Code:
- TL17414
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051747908376
Product Overview
- Rugged and resilient digital torque wrench suitable for workshop and factory use
- LCD read-out with LED, audible alarm and vibration indicating achieved and target torque levels
- Selectable track or peak modes and up to 5 user preset memories available
- Read-outs in Nm, lb.in, lb.ft, kgf.m
- Reversible Chrome Vanadium 72-tooth ratchet allows torque reading in either direction
- Accurate to ±2% between 10% and 100% of wrench’s stated capacity
- Torque Range 8 - 85Nm
- Overall length 335mm
- Supplied with test certificate and storage case and 2 x AAA Batteries
Product Information
- :
- Wrench
- :
- 5.90ft-lb to 62.69ft-lb
- :
- 8N-m to 85N-m
- :
- -
- :
- 3/8"
- :
- 335mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £138.93 (£166.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























