You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Tonne Bench Type Hydraulic Press -
YK10B
- Manufacturer:
- SEALEY SEALEY
- Manufacturer Part No:
- YK10B
- Order Code:
- TL23688
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5024209222372
Product Overview
- Heavy-duty frame - made from high quality steel with a powder coated paint finish to help corrosion resistance
- Multipurpose hydraulic system - detachable pump and ram allowing hydraulics to be used for other purposes when press is not in use
- Table accessories - includes flat pressing plates and extension tubes
- Accurate - supplied with gauge
- Ram Diameter: Ø40mm
- Ram Stroke: 180mm
- Table Aperture: 115mm
- Lateral Ram Travel: 190mm
- Maximum Height - Ram to Table: 365mm
- Minimum Height - Ram to Table: 110mm
- Nett Weight: 48kg
- Working Table (WxD): 80mm x 340mm
- Dimensions (HxW): 1060mm x 655mm
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £265.08 (£318.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.