You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld PAT Tester -
PRIMETEST 100
- Manufacturer:
- SEAWARD SEAWARD
- Manufacturer Part No:
- PRIMETEST 100
- Order Code:
- IN04994
- Product Range
- Seaward - PrimeTest
- Technical Datasheet:
- PRIMETEST 100 Datasheet
Product Range Selector (Seaward - PrimeTest)
See all from this product rangeProduct Overview
- Simple-to-use push button operation
- Easy-to-read display with LCD display – shows simple pass/fail indication
- Accurate and reliable earth continuity testing
- Handheld and battery powered
- Mains supply check
- IEC lead test
- Earth continuity (200mA)
- Insulation resistance (250V/500V)
- Alternative/substitute leakage
- Compatible with free PATMobile app – enables you to log results, export your data, tag photos and print results
Contents
Contents: PAT tester, test lead, IEC lead, instruction manual and deluxe carry case with shoulder strap
Product Information
- :
- 500V
- :
- -200mA to 200mA
- :
- -
- :
- -
- :
- -
- :
- 260mm
- :
- 100mm
- :
- 55mm
- :
- 800g
- :
- -
Technical Documents (3)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £344.00 (£412.80) | ( ) |
5+ | £339.00 (£406.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.