You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld PAT Tester -
PRIMETEST 250+
- Manufacturer:
- SEAWARD SEAWARD
- Manufacturer Part No:
- PRIMETEST 250+
- Order Code:
- IN07064
- Product Range
- Seaward - PrimeTest
- Technical Datasheet:
- PRIMETEST 250+ Datasheet
Product Range Selector (Seaward - PrimeTest)
See all from this product rangeProduct Overview
- Easy to use
- Comprehensive range of electrical tests
- Tests 3-phase appliances
- Stores 999 appliance records
- Plug and print with no setup
- Date stamped results for full traceability
- Single key save and download
Product Information
- :
- 250V, 500V
- :
- 200mA
- :
- 100µA to 3.5mA
- :
- USB
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Seaward - PrimeTest
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £499.00 (£598.80) | ( ) |
3+ | £490.00 (£588.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.