You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Door Hold Open Magnet 24vdc Black Plastic -
AEM19001
- Manufacturer:
- SECUREFAST SECUREFAST
- Manufacturer Part No:
- AEM19001
- Order Code:
- SR09497
- Product Range
- Securefast - Fire Door Holders
- Technical Datasheet:
- AEM19001 Datasheet
Product Range Selector (Securefast - Fire Door Holders)
See all from this product rangeProduct Overview
- Wall mounted fire door hold open magnet
- Black ABS plastic with galvanized steel base
- Operating voltage: 24V DC Absorbed current: 70 mA
- Holding force 55kgf (539N) (121 lbf)
- Heavy duty steel construction
- Fitted with an integral release button
- Units are supplied with armature plate
- Units can be used in conjunction with any suitable fire alarm system
- Residual anti-magnetism pin on the electromagnet body
- Nickel plated magnetic block
- Connecter with anti-disturb varistor
Product Information
- :
- 55kg
- :
- Securefast - Fire Door Holders
Technical Documents (1)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.08 (£33.70) | ( ) |
| 3+ | £26.77 (£32.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























