You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200 Key Cabinet Safe with Handle Key Lock -
KC200
- Manufacturer:
- SECURIKEY SECURIKEY
- Manufacturer Part No:
- KC200
- Order Code:
- SR04100
- Also Known As:
- GTIN UPC EAN: 5037062010222
- Technical Datasheet:
- KC200 Datasheet
Product Range Selector (Seurikey - Key Cabinets)
See all from this product rangeProduct Overview
- Adjustable colour coded and numbered hook bars allow the layout to be customised
- Ingenioius key tabs are designed to hang so that the number is always visible
- Key locations can be recorded on the control index, which is removable for added security
- Durable light grey paint finish will suit most environments
- Supplied with security lock, 2 keys and 100 'Sign-Out' tabs for total control of the keys
- Key capacity: 200
Product Information
- :
- 200
- :
- 550mm
- :
- 550mm
- :
- 140mm
- :
- Steel
- :
- Seurikey - Key Cabinets
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £358.55 (£430.26) | ( ) |
3+ | £335.32 (£402.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.