You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6x LED IR Illuminator 120° 12V IP66, 20m - 

VSIR11W120D

VSIR11W120D - 6x LED IR Illuminator 120° 12V IP66, 20m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SECURVIEW SECURVIEW
Manufacturer Part No:
VSIR11W120D
Order Code:
SR09961
Product Range
Securview IR Illuminators
Technical Datasheet:
VSIR11W120D   Datasheet
See all Technical Docs

Product Range Selector (Securview IR Illuminators)

See all from this product range

Product Overview

  • High-performance IR illuminator for all lighting conditions
  • 6x High power IR LEDs with 20m IR distance (11W)
  • IP66 Rated with tempered glass panel and aluminium die-cast housing
  • Day to night auto-switching
  • Suitable for indoor or outdoor use
  • Beam angle: 120°
  • Wavelength is 850nm
  • Requires a suitable 12V 2.1mm DC PSU

Applications

Security

Product Information


:
IR LED

:
11W

:
-

:
-

:
11W

:
IP66

:
131mm

:
72mm

:
181mm

:
-

:
Securview IR Illuminators

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£65.65 ( £78.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.65 (£78.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £64.24 (£77.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --