You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Gas Sensor(MQ9) -
101020045
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020045
- Order Code:
- MK00304
- Also Known As:
- SEN04092P
Product Overview
- High sensitivity to combustible gas in a wide range
- Stable performance, long life, low cost
- Fast response
- Wide detection range
- Simple drive circuit
- Dimension is 40mm x 20mm x 18mm
Contents
Grove - gas sensor(MQ9) x 1, Grove cable x 1.
Product Information
- :
- Gas Sensor Module
- :
- Arduino & Raspberry Pi Board
- :
- -
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 17/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
5 more will be available week commencing 17/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.48 (£7.78) | ( ) |
| 5+ | £6.10 (£7.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























