You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove EMG Detector -
101020058
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020058
- Order Code:
- MK01062
- Technical Datasheet:
- 101020058 Datasheet
Product Overview
- Grove compatible
- 3.5mm connector
- 6 disposable surface electrodes
- Power supply voltage: 3.3V-5V
- 1000mm cable leads
- No additional power supply
Contents
EMG detector, 6x electrode, DC jacket to button connector cable and Grove cable
Footnotes
Product Information
- :
- EMG Detector Kit
- :
- -
- :
- EMG Detector
- :
- EMG Detector Board, Grove Cable, One-off Electrode, DC Jacket to Button Connector Cable
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.84 (£26.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























