You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove VOC and eCO2 Gas Sensor, SGP30 -
101020512
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020512
- Order Code:
- SC19981
- Technical Datasheet:
- 101020512 Datasheet
Product Overview
- Outstanding long-term stability
- I2C interface with TVOC and CO2eq output signals
- Low power consumption
- Working voltage 3.3V/5V
- Output range TVOC-0 ppb to 60000ppb / CO₂eq - 400 ppm to 60000 ppm
Contents
Gas sensor and Grove cable
Product Information
- :
- Sensirion
- :
- -
- :
- -
- :
- SGP30
- :
- -
- :
- Arduino Board
- :
- VOC and eCO2 Gas Sensor Board, Grove Cable
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.84 (£15.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























