You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BeagleBone Black Industrial SBC Development Board -
102110423
Product Overview
- BeagleBone® Black industrial based on Sitara AM3358 Processor
- Sitara AM3358BZCZ100 1GHz, 2000 MIPS ARM Cortex-A8 32-Bit RISC microprocessor
- Programmable real-time unit subsystem
- 512MB DDR3L 800MHz SDRAM, 4GB eMMC memory
- Operating temperature can span from -40°C to +85°C
- PS65217C PMIC is used along with a separate LDO to provide power to the system
- SD/MMC Connector for microSD
- Debug support: Optional on-board 20-pin CTI JTAG, serial header
- HS USB 2.0 client and host ports
Product Information
- :
- Texas Instruments
- :
- Sitara - AM335x
- :
- ARM
- :
- Cortex-A8
- :
- AM3358
- :
- Dev Board AM3358, USB Cable
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 250+
- 1000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £51.18 (£61.42) | ( ) |
250+ | £50.30 (£60.36) | ( ) |
1000+ | £49.64 (£59.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.