You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Chainable RGB LED Module -
104020048
Product Overview
- Operate voltage is 5V
- Operating current is 60mA
- Dimension is 40mm x 20mm x 15mm
- Able to chain 1024 RGB LEDs
Contents
Grove – chainable RGB LED V2.0 x 1, Grove cable x 1.
Product Information
- :
- Chainable RGB LED Board V2.0
- :
- Module and cable
- :
- Arduino Board
- :
- -
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.99 (£5.99) | ( ) |
5+ | £4.69 (£5.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.