You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Vibration Motor -
105020003
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 105020003
- Order Code:
- MK00329
- Also Known As:
- ROB51043P
- Technical Datasheet:
- 105020003 Datasheet
Product Overview
- Coin size(24mm x 20mm), compact design, embed into your project easily
- Grove compatible Interface
- Compatible with Arduino & Raspberry Pi
- Dimension is 24mm x 20mm x 9.8mm
Product Information
- :
- Vibration Motor Board
- :
- Arduino & Raspberry Pi Board
- :
- -
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.75 (£3.30) | ( ) |
5+ | £2.20 (£2.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.