You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NarrowBand IoT Shield for Arduino -
109030001
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 109030001
- Order Code:
- SC14952
- Product Range
- -
- Technical Datasheet:
- 109030001 Datasheet
Product Overview
- Wide coverage with low power consumption
- Supports 900MHz NB-IoT bands
- AT Command to control
- Micro SIM card slot (SIM card not included)
- Compatible with 3.3V and 5V Arduino boards
- 3.3V Operation with 5V I/O signal tolerance
- 23dBm Output power
- -129cBM sensitivity
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Dragino shield
- :
- -
Technical Documents (1)
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.53 (£16.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.