You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E835-S Dynamic Cardioid Mic - Pack of 3 - 

3-PAC E835-S

3-PAC E835-S - E835-S Dynamic Cardioid Mic - Pack of 3
3-PAC E835-S - E835-S Dynamic Cardioid Mic - Pack of 3
3-PAC E835-S - E835-S Dynamic Cardioid Mic - Pack of 3
3-PAC E835-S - E835-S Dynamic Cardioid Mic - Pack of 3
3-PAC E835-S - E835-S Dynamic Cardioid Mic - Pack of 3
3-PAC E835-S - E835-S Dynamic Cardioid Mic - Pack of 3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-PAC E835-S
Order Code:
MP35523
Product Range
SENNHEISER Dynamic Vocal Mics
Also Known As:
GTIN UPC EAN: 0615104045149
Technical Datasheet:
3-PAC E835-S   Datasheet
See all Technical Docs

Product Range Selector (SENNHEISER Dynamic Vocal Mics)

See all from this product range

Product Overview

E835-S is a cardioid lead vocal stage microphone specially designed to perform under tough production conditions. Its balanced frequency response maintains signal quality when moving on and off axis during performance. The gentle presence boost ensures vocal clarity and projection. The minimal proximity effect provides for consistently clear bass-end performance when singing closer to, or further from the microphone. The cardioid pattern provides excellent feedback rejection, enabling the microphone to handle higher sound pressure levels. The rugged metal construction and internal damping isolates handling noise. It features a silent ON/OFF switch. It is a solid choice for performers and speakers. Its extremely rugged construction and uncomplicated handling make it the first choice for rehearsal rooms, home recording, conferencing or the stage. It has also become a top seller in its class everywhere that speech intelligibility is critical: lectures, presentations or conferences.
  • Dynamic cardioid microphone for speech and vocals
  • Cuts through high on-stage levels
  • Clear reproduction with a high presence - isolates handling noise, and has a hum compensating coil
  • Consistent sound quality also at varying distances and moving off axis
  • Handles high sound pressure levels
  • Silent on/off switch
  • Excellent feedback rejection
  • Rugged metal housing
  • Nominal impedance: 350Ω
  • Connector: 3-pin XLR
  • Frequency response: 40Hz-16kHz
  • Dimensions (HxDia): 180x48mmØ
  • Weight: 330g (each)

Applications

Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music

Contents

3x E835-S, 3x pouch, 3x MZQ 800 microphone clamp, quick guide, safety guide

Product Information


:
Cardioid

:
350ohm

:
40Hz

:
16kHz

:
2.7mV/Pa

:
XLR

:
-

:
SENNHEISER Dynamic Vocal Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0615104045149

5 In stock Need more?

???PF_PDP_RSP_SUP???

£216.14 ( £259.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 3
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £216.14 (£259.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --