You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dynamic Vocal Handheld Microphone -
E935.
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- E935.
- Order Code:
- MP35435
- Also Known As:
- GTIN UPC EAN: 0615104094215
- Technical Datasheet:
- E935. Datasheet
Product Range Selector (Evolution Microphone)
See all from this product rangeProduct Overview
- Dynamic cardioid microphone
- Rugged and reliable metal contruction
- Cardioid pick-up insulated from other on-stage signals
- Hum compensating coil reduces electrical interference
- Shock mounted capsule
Contents
Microphone, pouch, MZQ 800 Microphone clamp, Quick guide, Safety guide
Product Information
- :
- Cardioid
- :
- 1kohm
- :
- 40Hz
- :
- 18kHz
- :
- 2.8mV/Pa
- :
- 3 Way XLR
- :
- -
- :
- Evolution Microphone
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £181.75 (£218.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.