You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All-In-One Digital Wireless Handheld Set -
EW-D 835-S SET(S1-7)
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- EW-D 835-S SET(S1-7)
- Order Code:
- MP35929
- Also Known As:
- GTIN UPC EAN: 4044155247770
- Technical Datasheet:
- EW-D 835-S SET(S1-7) Datasheet
Product Overview
- Digital transmission operating in the UHF spectrum greatly enhances range, reliability and scalability
- Smart Assist App connects via Bluetooth Low Energy for a streamlined setup and operation at a distance
- Auto scan creates reliable connections with minimal time and effort
- 134dB audio input dynamic range eliminates need for sensitivity adjustments and preserves every detail
- Elimination of intermodulation enables channels to be placed in an equidistant tuning grid 600 kHz apart
- 56MHz of tuning bandwidth and equidistant spacing enables up to 90 channels
- 2,240 selectable frequencies allow for fine tuning
- Latency: 1.9ms
- Polar Pattern: Cardioid
- Sensitivity: 2.1Mv / Pa
- Trasnducer principle: Dynamic
- Dimensions: 212mm x 44mm x 189mm
- Weight: 304g (including MMD 835 microphone module)
Product Information
- :
- -
- :
- -
- :
- 606.2Hz
- :
- 662MHz
- :
- -
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £486.84 (£584.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.