You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Antenna Splitter for use with Evolution Wireless Digital Systems - 470 to 694MHz -
EW-D ASA (Q-R-S)
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- EW-D ASA (Q-R-S)
- Order Code:
- MP35930
- Also Known As:
- GTIN UPC EAN: 4044155250831
- Technical Datasheet:
- EW-D ASA (Q-R-S) Datasheet
Product Overview
- Digital wireless eliminates noise, interference and static bursts
- UHF transmission greatly enhances range, reliability and scalability
- Mobile App streamlines setup and operation and eliminates complicated menus
- Automated setup creates reliable connections with minimal time and effort
- Up to 2,240 selectable frequencies
- 56MHz Bandwidth will allow for up to 90 channels
- Frequency range: 470 to 694MHz
- Impedance: 50 Ohm
- Dimensions: 75mm x 232mm x 351mm
- Weight: 2517 grams
Product Information
- :
- Antenna Splitter
- :
- Sennheiser Evolution Wireless Digital Systems
- :
- -
Technical Documents (4)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £471.09 (£565.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.