You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

All-in-One Digital Wireless Instrument Set - 

EW-D CI1 SET (S1-7)

EW-D CI1 SET (S1-7) - All-in-One Digital Wireless Instrument Set
EW-D CI1 SET (S1-7) - All-in-One Digital Wireless Instrument Set
EW-D CI1 SET (S1-7) - All-in-One Digital Wireless Instrument Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EW-D CI1 SET (S1-7)
Order Code:
MP35932
Also Known As:
GTIN UPC EAN: 4044155247572
See all Technical Docs

Product Overview

Evolution Wireless Digital breaks the boundaries by providing more dynamic range than any wireless system currently on the market. Automatically securing the most reliable signal in a matter of seconds and scalable up 90 channels thanks to 56 MHz of tuning bandwidth, it’s easy to see why this wireless system is in a class of its own.
  • Digital transmission operating in the UHF spectrum greatly enhances range, reliability and scalability
  • Smart Assist App connects via Bluetooth Low Energy for a streamlined setup and operation at a distance
  • Auto scan creates reliable connections with minimal time and effort
  • 134dB audio input dynamic range eliminates need for sensitivity adjustments and preserves every detail
  • Elimination of intermodulation enables channels to be placed in an equidistant tuning grid 600 kHz apart
  • 56MHz of tuning bandwidth and equidistant spacing enables up to 90 channels
  • 2,240 selectable frequencies allow for fine tuning
  • Total harmonic distoration: -60dB for 1kHz @ -33dBfs input
  • Latency: 1.9ms
  • Audio frequency response: 20Hz to 20Khz (-3dB) at 3dBfs
  • Audio output level: 18dBu (maximum)
  • Bluetooth: 2402MHz to 2480MHz

Product Information


:
-

:
-

:
20Hz

:
20kHz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 4044155247572

2 In stock Need more?

???PF_PDP_RSP_SUP???

£431.76 ( £518.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £431.76 (£518.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --